LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 228-1371-00-0602J product image
Images for reference only

3M 228-1371-00-0602JRoHS

Manufacturer
MPN
228-1371-00-0602J
LCSC Part #
C6796722
Packaging
-
Customer #
Key Attributes
2.54mm 28P DIP Gold -55℃~+125℃ IC Sockets RoHS
Datasheetpdf icon3M 228-1371-00-0602J
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.2063$ 23.21
200+$ 9.2598$ 1851.96
500+$ 8.9501$ 4475.05
1,000+$ 8.7968$ 8796.80
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
Manufacturer3M
Packaging-
Pitch2.54mm
Number of Positions28P
Adaptation Package TypeDIP
Contact PlatingGold
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.