Cornell Dubilier Electronics 227LBB400M2CF
| Manufacturer | |
| MPN | 227LBB400M2CF |
| LCSC Part # | C6796708 |
| Packaging | Through Hole,D25xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 220uF 1.13036Ω@120Hz Through Hole,D25xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.13036Ω@120Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.13036Ω@120Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.3113 | $ 9.31 |
| 200+ | $ 3.7161 | $ 743.22 |
| 500+ | $ 3.5918 | $ 1795.90 |
| 1,000+ | $ 3.5297 | $ 3529.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@85℃ | |
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.13036Ω@120Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.64A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.13036Ω@120Hz | |
| Height - Seated (Max) | 40mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RXG400V220M25X40 | JIERR | Through Hole,D25xL40mm | 72 | $2.0739 $2.183 | ||
| KN221M40025*40A | KFSON | Through Hole,D25xL40mm | 83 | $1.3881 $1.4164 | ||
| CD2942WM221P400T | ChuangHui | Through Hole,D25xL40mm | 35 | $ 1.5763 | ||
| LPX221M400C7P3 | Cornell Dubilier Electronics | Through Hole,D25xL40mm | 0 | $ 3.2742 | ||
| ALC70F221BD400 | KEMET | Through Hole,D25xL40mm | 0 | $ 3.8473 | ||
| ALC70D221BD400 | KEMET | Through Hole,D25xL40mm | 0 | $ 3.9242 | ||
| ALC70A221BD400 | KEMET | Through Hole,D25xL40mm | 0 | $ 4.6026 | ||
| 400MXC220MEFCSN25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 2.9746 | ||
| B43508B5227M000 | TDK | Through Hole,D25xL40mm | 0 | $ 3.2798 | ||
| B43501A9227M000 | TDK | Through Hole,D25xL40mm | 0 | $ 1.5322 | ||
| LGU2G221MELA | Nichicon | Through Hole,D25xL40mm | 0 | $ 3.2328 | ||
| 400MXC220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 3.3247 | ||
| SLPX221M450C7P3 | Cornell Dubilier Electronics | Through Hole,D25xL40mm | 0 | $ 2.9101 | ||
| 420MXC220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 3.7465 | ||
| 420HXG220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 5.8081 | ||
| LLS2W221MELA | Nichicon | Through Hole,D25xL40mm | 0 | $ 3.6345 | ||
| 450USC220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 3.9282 | ||
| 400NXG220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 8.4538 | ||
| 385MXC220MEFC25X40 | Rubycon | Through Hole,D25xL40mm | 0 | $ 3.9637 | ||
| LKX2G221MESA40 | Nichicon | Through Hole,D25xL40mm | 0 | $ 5.0513 |

