LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-3401-E00B2 product image
  • HLMP-3401-E00B2 thumbnail 1
  • HLMP-3401-E00B2 thumbnail 2
  • HLMP-3401-E00B2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-3401-E00B2RoHS

Manufacturer
MPN
HLMP-3401-E00B2
LCSC Part #
C6795916
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
LED YELLOW TH
Datasheetpdf iconBroadcom HLMP-3401-E00B2
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4024$ 2.40
10+$ 2.0539$ 20.54
30+$ 1.8355$ 55.07
100+$ 1.6109$ 161.09
500+$ 1.5102$ 755.10
1,000+$ 1.4668$ 1466.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerBroadcom
PackagingThrough Hole,D=5mm
Forward Current10mA
Lens Color-
Color Temperature-
Luminous Intensity10.3mcd
Wavelength - Dominant589nm
Illumination ColorYellow
Voltage - Forward(Vf)2.4V
Viewing Angle60°
Power(Watts)85mW
Operating Temperature-40℃~+100℃

Introduction

AI Translation

This family of T- 1 3/4 tinted, diffused LED lamps is widely used in general- purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each color for increased design flexibility.

Features

AI Translation
  • High intensity - Choice of four bright colors
  • Red
  • Orange
  • Yellow
  • Green
  • Popular T-1 3/4 diameter package
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged
  • Available on tape and reel