LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-EG08-Y2000 product image
  • HLMP-EG08-Y2000 thumbnail 1
  • HLMP-EG08-Y2000 thumbnail 2
  • HLMP-EG08-Y2000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-EG08-Y2000RoHS

Manufacturer
MPN
HLMP-EG08-Y2000
LCSC Part #
C6795863
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
LED RED TH
Datasheetpdf iconBroadcom HLMP-EG08-Y2000
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2924$ 1.29
10+$ 1.0849$ 10.85
30+$ 0.9697$ 29.09
100+$ 0.8421$ 84.21
500+$ 0.7837$ 391.85
1,000+$ 0.7576$ 757.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole,P=2.54mm
Peak Wavelength635nm
Lens ColorWater Clear
Viewing Angle
Luminous Intensity27cd
Forward Current20mA
Illumination ColorRed
Lamp Holder Type5mm round lamp head
Operating Temperature-40℃~+100℃
Voltage - Forward(Vf)1.9V
Diode ConfigurationDiscrete Diode
Wavelength620nm~630nm

Introduction

AI Translation

These Precision Optical Performance AllnGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AllnGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps use the aluminum indium gallium phosphide (AllnGaP) technology. These LED lamps are untinted, nondiffused, T- 1 3/4 packages incorporating second- generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130℃ enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv- a and uv- b inhibitors to reduce the effects of long- term exposure to direct sunlight. These lamps are available in two package options to give the designer flexibility with device mounting.

Features

AI Translation
  • Well- defined spatial radiation patterns
  • Viewing angles: 8°, 15°, 23°, 30°
  • High luminous output
  • Colors:
    • 590 nm amber
    • 605 nm orange
    • 615 nm reddish- orange
    • 626 nm red
  • High operating temperature: TJ LED = +130℃
  • Superior resistance to moisture
  • Package options:
    • With or without lead stand- offs

Applications

AI Translation
  • Traffic management:
    • Traffic signals
    • Pedestrian signals
    • Work zone warning lights
    • Variable message signs
  • Commercial outdoor advertising:
    • Signs
    • Marquees
  • Automotive:
    • Exterior and interior lights