Broadcom HLMP-3850
| Manufacturer | |
| MPN | HLMP-3850 |
| LCSC Part # | C6795855 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW TH |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Peak Wavelength | 583nm | |
| Luminous Intensity | 140mcd | |
| Viewing Angle | 24° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Peak Wavelength | 583nm | |
| Luminous Intensity | 140mcd | |
| Viewing Angle | 24° | |
| Forward Current | 20mA |
| Type | Description | |
|---|---|---|
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
These non- diffused lamps out- perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP- 3750/- 3390/- 1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP- 3850/- 3490/- 1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP- 3950/- 3590/- 3960/- 1540/- D640/- K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Features
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Choice of 3 bright colors
- High Efficiency Red
- High Brightness Yellow
- High Performance Green
Applications
- Lighted switches
- Backlighting front panels
- Light pipe sources
- Keyboard indicators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1687 | $ 1.17 |
| 10+ | $ 0.9812 | $ 9.81 |
| 30+ | $ 0.8773 | $ 26.32 |
| 100+ | $ 0.7611 | $ 76.11 |
| 500+ | $ 0.7099 | $ 354.95 |
| 1,000+ | $ 0.6867 | $ 686.70 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Peak Wavelength | 583nm | |
| Luminous Intensity | 140mcd | |
| Viewing Angle | 24° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,P=2.54mm | |
| Peak Wavelength | 583nm | |
| Luminous Intensity | 140mcd | |
| Viewing Angle | 24° | |
| Forward Current | 20mA |
| Type | Description | |
|---|---|---|
| Illumination Color | Yellow | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 585nm |
Introduction
These non- diffused lamps out- perform conventional LED lamps. By utilizing new higher intensity material, we achieve superior product performance. The HLMP- 3750/- 3390/- 1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP- 3850/- 3490/- 1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP- 3950/- 3590/- 3960/- 1540/- D640/- K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Features
- Improved brightness
- Improved color performance
- Available in popular T-1 and T-13/4 packages
- New sturdy leads
- IC compatible/low current capability
- Reliable and rugged
- Choice of 3 bright colors
- High Efficiency Red
- High Brightness Yellow
- High Performance Green
Applications
- Lighted switches
- Backlighting front panels
- Light pipe sources
- Keyboard indicators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



