ABLIC S-80918CNNB-G8NT2G
| Fabricante | |
| N.º de pieza fab. | S-80918CNNB-G8NT2G |
| Nº LCSC | C6795025 |
| Emb. | SC-82AB |
| Número de Cliente | |
| Atrib. clave | 20ms Active Low 1 SC-82AB Supervisors RoHS |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 20ms |
| Tipo | Descripción | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Características
Traducción por IA
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Aplicaciones
Traducción por IA
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.1032 | $ 1.10 |
| 200+ | $ 0.4397 | $ 87.94 |
| 500+ | $ 0.4254 | $ 212.70 |
| 1,000+ | $ 0.4191 | $ 419.10 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 20ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Fabricante | ABLIC | |
| Emb. | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Timeout | 20ms |
| Tipo | Descripción | |
|---|---|---|
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 1 |
Reportar un errorMostrar productos similares (0) >
Descripción
Traducción por IA
The S-809xxC Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.
Características
Traducción por IA
- Ultra-low current consumption 1.0 μA typ. (Detection voltage ≤1.4 V at VDD = 2.0 V), 1.1 μA typ. (Detection voltage ≥1.5 V at VDD = 3.5 V)
- High-precision detection voltage ±2.0 %
- Operating voltage range 0.7 V to 10.0 V
- Hysteresis characteristics 5 % typ.
- Detection voltage 1.3 V to 6.0 V (0.1 V step)
- Output forms: Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100 %, halogen-free
Aplicaciones
Traducción por IA
- Power supply monitor for portable equipment such as notebook PCs, digital still cameras, PDAs and cellular phones
- Constant voltage power monitor for cameras, video equipment and communication equipment
- Power monitor and reset for CPUs and microcomputers
C6795025 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

