ABLIC S-75L08ANC-5L2-TFG
| Manufacturer | |
| MPN | S-75L08ANC-5L2-TFG |
| LCSC Part # | C6794905 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1uA 1V~3.6V 10ns@3V,25pF SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Logic Family | S-75L Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1V~3.6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Logic Family | S-75L Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1V~3.6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. It offers the inherent low-power advantage of CMOS and can operate from just a few batteries (1V to 3V). The internal circuit features a buffered output design, ensuring high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, an input voltage can be applied even when no supply voltage is present. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V to 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25°C)
- Typical propagation delay: tPD = 7 ns (at 3V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8033 | $ 0.80 |
| 200+ | $ 0.3213 | $ 64.26 |
| 500+ | $ 0.3107 | $ 155.35 |
| 1,000+ | $ 0.3047 | $ 304.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Logic Family | S-75L Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V | |
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1V~3.6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Current - Output Low(IOL) | 2.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Logic Family | S-75L Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 250mV~900mV | |
| Input Logic Level - High | 750mV~2.1V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 900mV;1.4V;2.9V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 1V~3.6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV | |
| Propagation Delay | 10ns@3V,25pF | |
| Current - Output Low(IOL) | 2.6mA |
Introduction
The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. It offers the inherent low-power advantage of CMOS and can operate from just a few batteries (1V to 3V). The internal circuit features a buffered output design, ensuring high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, an input voltage can be applied even when no supply voltage is present. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.
Features
- Wide supply voltage range: 1V to 3.6V
- Low current consumption: 1.0μA max (at 3.6V, 25°C)
- Typical propagation delay: tPD = 7 ns (at 3V)
- High noise immunity: VNIH = VNIL = 28% VCC min
- Power-off protection: all pins
- Lead-free
Applications
- Personal computers and peripherals
- Mobile phones
- Cameras
- Gaming
C6794905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

