ABLIC S-1003NA24I-I6T1U
| Manufacturer | |
| MPN | S-1003NA24I-I6T1U |
| LCSC Part # | C6793610 |
| Packaging | SNT-6A |
| Customer # | |
| Key Attributes | Manual reset input Active Low 1 SNT-6A Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-V_DET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.
Features
- Detection voltage: 1.2 V to 5.0 V (0.1 V step)
- Detection voltage accuracy: ±1.0% (2.2 V ≤ -V_DET ≤ 5.0 V), ±22 mV (1.2 V ≤ -V_DET < 2.2 V)
- Current consumption: 500 nA typ.
- Operation voltage range: 0.95 V to 10.0 V
- Hysteresis width: 5% ± 2%
- Manual reset function: MR pin logic active "L", active "H"
- Delay time accuracy: ±15% ('C_D = 4.7 nF)
- Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Power supply monitor for microcomputer and reset for CPU
- Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
- Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1518 | $ 1.15 |
| 200+ | $ 0.4608 | $ 92.16 |
| 500+ | $ 0.4456 | $ 222.80 |
| 1,000+ | $ 0.438 | $ 438.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Introduction
The S-1003 Series is a high-accuracy voltage detector developed using CMOS technology. The detection voltage is fixed internally with an accuracy of ±1.0% (-V_DET ≥ 2.2 V). It operates with current consumption of 500 nA typ. The release signal can be delayed by setting a capacitor externally. Delay time accuracy is ±15%. Moreover, since the S-1003 Series includes the manual reset function, the reset signal can be also output forcibly. Two output forms Nch open-drain output and CMOS output are available.
Features
- Detection voltage: 1.2 V to 5.0 V (0.1 V step)
- Detection voltage accuracy: ±1.0% (2.2 V ≤ -V_DET ≤ 5.0 V), ±22 mV (1.2 V ≤ -V_DET < 2.2 V)
- Current consumption: 500 nA typ.
- Operation voltage range: 0.95 V to 10.0 V
- Hysteresis width: 5% ± 2%
- Manual reset function: MR pin logic active "L", active "H"
- Delay time accuracy: ±15% ('C_D = 4.7 nF)
- Output form: Nch open-drain output (Active "L"), CMOS output (Active "L")
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free (Sn 100%), halogen-free
Applications
- Power supply monitor for microcomputer and reset for CPU
- Constant voltage power supply monitor for TV, Blu-ray recorder and home appliance
- Power supply monitor for portable devices such as notebook PC, digital still camera and mobile phone
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

