LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK RSEN-2060 product image
Images for reference only

TDK RSEN-2060

Manufacturer
MPN
RSEN-2060
LCSC Part #
C6792374
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconTDK RSEN-2060
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 215.1788$ 215.18
200+$ 202.095$ 40419.00
500+$ 195.3428$ 97671.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTDK
Packaging-
Leakage Current1mA
Length170mm
Width90mm
Height54mm
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating60A
Mounting TypeBase Mount

Features

AI Translation
  • Self-tightening screws and hinged cover for easier wiring.
  • Wide product range from 3 to 300A.
  • Optional low leakage current type and DIN rail mounting compatible type.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSAN-2060TDK-0$ 102.9432
LF-260NKEMET-0$ 1841.751
RSMN-2060TDK-0$ 179.3045
RSHN-2060TDK-0$ 136.1502
RSHN-2080TDK-0$ 431.6529
RSEN-2080TDK-0$ 311.9023
RSHN-2100TDK-0$ 442.7224
RSEN-2100TDK-0$ 326.5162
RSHN-2150TDK-0$ 277.4271
RSHN-2200TDK-0$ 423.1944