ADI LTC2051HVCMS8#PBF
| Manufacturer | |
| MPN | LTC2051HVCMS8#PBF |
| LCSC Part # | C679173 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3MHz 2 1uV 2V/us 90pA MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;Zero drift / auto-zero | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 90pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;Zero drift / auto-zero |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 90pA | |
| Rail to Rail | - |
Introduction
The LTC2051/LTC2052 are dual/quad zero-drift operational amplifiers available in the MS8 and SO-8/GN16 and S14 packages. For space limited applications, the LTC2051 is available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN). They operate from a single 2.7V supply and support ±5V applications. The current consumption is 750μA per op amp. The LTC2051/LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift are 0.5μV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051/LTC2052 also have an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2051/LTC2052 also feature a 1.5μVp-p DC to 10Hz noise and a 3MHz gain-bandwidth product.
Features
- Maximum Offset Voltage of 3μV
- Maximum Offset Voltage Drift of 30nV/°C
- Small Footprint, Low Profile MS8/GN16 Packages
- Single Supply Operation: 2.7V to ±5.5V
- Noise: 1.5μVp-p (0.01Hz to 10Hz Typ)
- Voltage Gain: 140dB (Typ)
- PSRR: 130dB (Typ)
- CMRR: 130dB (Typ)
- Supply Current: 0.75mA (Typ) per Amplifier
- Extended Common Mode Input Range
- Output Swings Rail-to-Rail
- Operating Temperature Range -40°C to 125°C
- Available in 3mm×3mm×0.8mm DFN Package
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- Low Side Current Sense
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.4449 | $ 16.44 |
| 10+ | $ 15.6774 | $ 156.77 |
| 30+ | $ 14.3472 | $ 430.42 |
| 100+ | $ 13.1878 | $ 1318.78 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;Zero drift / auto-zero | |
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 90pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Number of Channels | 2 | |
| Features | Enable/shutdown function;Zero drift / auto-zero |
| Type | Description | |
|---|---|---|
| Vos - Input Offset Voltage | 1uV | |
| Slew Rate | 2V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 90pA | |
| Rail to Rail | - |
Introduction
The LTC2051/LTC2052 are dual/quad zero-drift operational amplifiers available in the MS8 and SO-8/GN16 and S14 packages. For space limited applications, the LTC2051 is available in a 3mm×3mm×0.8mm dual fine pitch leadless package (DFN). They operate from a single 2.7V supply and support ±5V applications. The current consumption is 750μA per op amp. The LTC2051/LTC2052, despite their miniature size, feature uncompromising DC performance. The typical input offset voltage and offset drift are 0.5μV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2051/LTC2052 also have an enhanced output stage capable of driving loads as low as 2kΩ to both supply rails. The open-loop gain is typically 140dB. The LTC2051/LTC2052 also feature a 1.5μVp-p DC to 10Hz noise and a 3MHz gain-bandwidth product.
Features
- Maximum Offset Voltage of 3μV
- Maximum Offset Voltage Drift of 30nV/°C
- Small Footprint, Low Profile MS8/GN16 Packages
- Single Supply Operation: 2.7V to ±5.5V
- Noise: 1.5μVp-p (0.01Hz to 10Hz Typ)
- Voltage Gain: 140dB (Typ)
- PSRR: 130dB (Typ)
- CMRR: 130dB (Typ)
- Supply Current: 0.75mA (Typ) per Amplifier
- Extended Common Mode Input Range
- Output Swings Rail-to-Rail
- Operating Temperature Range -40°C to 125°C
- Available in 3mm×3mm×0.8mm DFN Package
Applications
- Thermocouple Amplifiers
- Electronic Scales
- Medical Instrumentation
- Strain Gauge Amplifiers
- High Resolution Data Acquisition
- DC Accurate RC Active Filters
- Low Side Current Sense
C679173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



