Solid State System 1N3999RA
| Manufacturer | Solid State SystemAsian Brands |
| MPN | 1N3999RA |
| LCSC Part # | C6790918 |
| Packaging | DO-4 |
| Customer # | |
| Key Attributes | 1 Independent 6.8V DO-4 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 10W | |
| Reverse Leakage Current (Ir) | 10uA@2V | |
| Impedance(Zzt) | 1.2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 10W | |
| Reverse Leakage Current (Ir) | 10uA@2V | |
| Impedance(Zzt) | 1.2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low voltage, alloy junction Zener diodes in hermetic packages with cathode connected to case. Polarity is cathode to case (reverse polarity devices available, denoted by suffix "R").
Features
AI Translation
- Junction and storage temperature range: -65°C to +175°C
- DC power dissipation: 10W (derate 83.3mW/°C above 55°C)
- Standard tolerance on nominal Zener voltage for part numbers in the table is ±10%; ±5% standard tolerance is also available for individual devices, indicated by adding suffix "A" to the standard part number
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.2012 | $ 24.20 |
| 200+ | $ 9.6569 | $ 1931.38 |
| 500+ | $ 9.3341 | $ 4667.05 |
| 1,000+ | $ 9.1749 | $ 9174.90 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 10W | |
| Reverse Leakage Current (Ir) | 10uA@2V | |
| Impedance(Zzt) | 1.2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Solid State System | |
| Packaging | DO-4 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 10W | |
| Reverse Leakage Current (Ir) | 10uA@2V | |
| Impedance(Zzt) | 1.2Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | 500Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low voltage, alloy junction Zener diodes in hermetic packages with cathode connected to case. Polarity is cathode to case (reverse polarity devices available, denoted by suffix "R").
Features
AI Translation
- Junction and storage temperature range: -65°C to +175°C
- DC power dissipation: 10W (derate 83.3mW/°C above 55°C)
- Standard tolerance on nominal Zener voltage for part numbers in the table is ±10%; ±5% standard tolerance is also available for individual devices, indicated by adding suffix "A" to the standard part number
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

