Phoenix Contact 1842911
| Manufacturer | |
| MPN | 1842911 |
| LCSC Part # | C6790334 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | 2x2P 4P 2 2 8A 3.81mm Board Side/Socket - Closed Green Screw Through Hole Through Hole,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 160V | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 160V | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2637 | $ 4.26 |
| 10+ | $ 3.8066 | $ 38.07 |
| 50+ | $ 3.5346 | $ 176.73 |
| 100+ | $ 3.2593 | $ 325.93 |
| 500+ | $ 3.1322 | $ 1566.10 |
| 1,000+ | $ 3.0742 | $ 3074.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 160V | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 2x2P | |
| Number of Pins | 4P | |
| Operating Temperature | - | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 160V | |
| Pitch | 3.81mm | |
| Connector Type | Board Side/Socket - Closed | |
| Color | Green | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
C6790334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF2EDGVHM-3.81-2*2P | Cixi Kefa Elec | Through Hole,P=3.81mm | 172 | $ 0.5507 | ||
| KF2EDGVTM-3.81-2*2P | Cixi Kefa Elec | Through Hole,P=3.81mm | 38 | $ 0.5371 | ||
| KF2EDGKVM-3.81-2*2P | Cixi Kefa Elec | Through Hole,P=3.81mm | 3 | $ 0.7147 | ||
| DB2EVHBM-3.81-2*2P-GN | DORABO | Through Hole,P=3.81mm | 20 | $0.5956 $0.6692 | ||
| VF0432500000G | Amphenol | Through Hole | 0 | $ 1.8063 | ||
| VO0432500000G | Amphenol | Through Hole | 0 | $ 1.8123 | ||
| VL0432500000G | Amphenol | Through Hole | 0 | $ 1.9034 | ||
| VL0432510000G | Amphenol | Through Hole | 0 | $ 1.8443 | ||
| DB2EVHBM-3.81-2*2P-BK | DORABO | Through Hole,P=3.81mm | 0 | $0.5986 $0.6725 | ||
| KE043250A000G | Amphenol | Through Hole,P=3.81mm | 0 | $ 1.4502 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



