ADI LTC1855IG#TRPBF
| Manufacturer | |
| MPN | LTC1855IG#TRPBF |
| LCSC Part # | C678855 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | SPI 4.75V~5.25V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 100kHz;14 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 100kHz;14 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The LTC1854/LTC1855/LTC1856 are 8-channel, low power, 12-/14-/16-bit, 100ksps, analog-to-digital converters (ADCs). These ADCs operate from a single 5V supply and the 8‑channel multiplexer can be programmed for single-ended inputs, pairs of differential inputs, or combinations of both. In addition, all channels are fault protected to ±30V. A fault condition on any channel will not affect the conversion result of the selected channel. An onboard precision reference minimizes external components. Power dissipation is 40mW at 100ksps and lower in two power shutdown modes (27.5mW in Nap mode and 40µW in Sleep mode.) DC specifications include ±3LSB INL for the LTC1856, ±1.5LSB INL for the LTC1855 and ±1LSB for the LTC1854. The internal clock is trimmed for 5µs maximum conversion time and the sampling rate is guaranteed at 100ksps. A separate convert start input and data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Features
- Single 5V Supply
- Sample Rate: 100ksps
- 8-Channel Multiplexer with ±30V Protection
- ±10V Bipolar Input Range
- Single Ended or Differential
- ±3LSB INL for the LTC1856, ±1.5LSB INL for the LTC1855, ±1LSB INL for the LTC1854
- Power Dissipation: 40mW (Typ)
- SPI/MICROWIRE Compatible Serial I/O
- Power Shutdown: Nap and Sleep
- SINAD: 87dB (LTC1856)
- Operates with Internal or External Reference
- Internal Synchronized Clock
- 28-Pin SSOP Package
Applications
- Industrial Process Control
- Multiplexed Data Acquisition Systems
- High Speed Data Acquisition for PCs
- Digital Signal Processing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.3456 | $ 17.35 |
| 200+ | $ 6.7126 | $ 1342.52 |
| 500+ | $ 6.4764 | $ 3238.20 |
| 1,000+ | $ 6.3607 | $ 6360.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 100kHz;14 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 100kHz;14 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Introduction
The LTC1854/LTC1855/LTC1856 are 8-channel, low power, 12-/14-/16-bit, 100ksps, analog-to-digital converters (ADCs). These ADCs operate from a single 5V supply and the 8‑channel multiplexer can be programmed for single-ended inputs, pairs of differential inputs, or combinations of both. In addition, all channels are fault protected to ±30V. A fault condition on any channel will not affect the conversion result of the selected channel. An onboard precision reference minimizes external components. Power dissipation is 40mW at 100ksps and lower in two power shutdown modes (27.5mW in Nap mode and 40µW in Sleep mode.) DC specifications include ±3LSB INL for the LTC1856, ±1.5LSB INL for the LTC1855 and ±1LSB for the LTC1854. The internal clock is trimmed for 5µs maximum conversion time and the sampling rate is guaranteed at 100ksps. A separate convert start input and data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.
Features
- Single 5V Supply
- Sample Rate: 100ksps
- 8-Channel Multiplexer with ±30V Protection
- ±10V Bipolar Input Range
- Single Ended or Differential
- ±3LSB INL for the LTC1856, ±1.5LSB INL for the LTC1855, ±1LSB INL for the LTC1854
- Power Dissipation: 40mW (Typ)
- SPI/MICROWIRE Compatible Serial I/O
- Power Shutdown: Nap and Sleep
- SINAD: 87dB (LTC1856)
- Operates with Internal or External Reference
- Internal Synchronized Clock
- 28-Pin SSOP Package
Applications
- Industrial Process Control
- Multiplexed Data Acquisition Systems
- High Speed Data Acquisition for PCs
- Digital Signal Processing
C678855 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC1855IG#PBF | ADI | SSOP-28-208mil | 7 | $ 38.0332 | ||
| LTC1855CG#PBF | ADI | SSOP-28-208mil | 0 | $ 9.2748 | ||
| LTC1855CG#TRPBF | ADI | SSOP-28-208mil | 0 | $ 14.4608 | ||
| LTC1858CG#PBF | ADI | SSOP-28-208mil | 0 | $ 23.5642 | ||
| LTC1858CG#TRPBF | ADI | SSOP-28-208mil | 0 | $ 23.5642 | ||
| LTC1858IG#PBF | ADI | SSOP-28 | 0 | $ 14.2862 | ||
| LTC1858IG#TRPBF | ADI | SSOP-28-208mil | 0 | $ 28.2641 |

