ADI LTC6240HVIS5#TRPBF
| Manufacturer | |
| MPN | LTC6240HVIS5#TRPBF |
| LCSC Part # | C678704 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | Single/Dual/Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amps |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 75pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 18MHz | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 75pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 18MHz | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
Introduction
The LTC6240/6241/6242 are single, dual and quad low noise, low offset, rail-to-rail output, unity gain stable CMOS op amps that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single LTC6240. The 0.1Hz to 10Hz noise of only 550nVₚ₋ₚ along with an offset of just 125μV are significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth, and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. These op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3V and 5V, and an HV version guarantees operation on supplies up to ±5V The LTC6240 is available in the 8-pin SO and the 5-pin SOT23 packages. The LTC6241 is available in the 8-pin SO, and for compact designs it is packaged in a tiny dual fine pitch leadless (DFN) package. The LTC6242 is available in the 16-pin SSOP as well as the 5mmx3mm DFN package.
Features
- 0.1Hz to 10Hz Noise: 550nVₚ₋ₚ
- Input Bias Current: 0.2pA (Typ at 25°C), 1pA Max
- Low Offset Voltage: 125μV Max
- Low Offset Drift: 2.5μV/°C Max
- Gain Bandwidth Product: 18MHz
- Output Swings Rail-to-Rail
- Supply Operation: 2.8V to 6V; 2.8V to ±5.5V
- Low Input Capacitance
- H-Grade Temperature Range: -40°C to 125°C
- Single in 5-Pin Low Profile (1mm) ThinSOT Package and 8-Pin SO for PCB Guard Ring
- Dual in 8-Pin SO and Tiny DFN Packages
- Quad in 16-Pin SSOP and 5mm×3mm DFN Packages
Applications
- Photo Diode Amplifiers
- Charge Coupled Amplifiers
- Low Noise Signal Processing
- Medical Instrumentation
- High Impedance Transducer Amplifier
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6538 | $ 5.65 |
| 10+ | $ 4.86 | $ 48.60 |
| 30+ | $ 4.3884 | $ 131.65 |
| 100+ | $ 3.9105 | $ 391.05 |
| 500+ | $ 3.6914 | $ 1845.70 |
| 1,000+ | $ 3.5914 | $ 3591.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 75pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 18MHz | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 75pA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 105dB | |
| Ib - Input Bias Current | 0.2pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 18MHz | |
| Features | - | |
| Input Voltage Noise Density | 10nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.8V~6V |
Introduction
The LTC6240/6241/6242 are single, dual and quad low noise, low offset, rail-to-rail output, unity gain stable CMOS op amps that feature 1pA of input bias current. Input bias current is guaranteed to be 1pA max on the single LTC6240. The 0.1Hz to 10Hz noise of only 550nVₚ₋ₚ along with an offset of just 125μV are significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth, and 10V/μs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. These op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3V and 5V, and an HV version guarantees operation on supplies up to ±5V The LTC6240 is available in the 8-pin SO and the 5-pin SOT23 packages. The LTC6241 is available in the 8-pin SO, and for compact designs it is packaged in a tiny dual fine pitch leadless (DFN) package. The LTC6242 is available in the 16-pin SSOP as well as the 5mmx3mm DFN package.
Features
- 0.1Hz to 10Hz Noise: 550nVₚ₋ₚ
- Input Bias Current: 0.2pA (Typ at 25°C), 1pA Max
- Low Offset Voltage: 125μV Max
- Low Offset Drift: 2.5μV/°C Max
- Gain Bandwidth Product: 18MHz
- Output Swings Rail-to-Rail
- Supply Operation: 2.8V to 6V; 2.8V to ±5.5V
- Low Input Capacitance
- H-Grade Temperature Range: -40°C to 125°C
- Single in 5-Pin Low Profile (1mm) ThinSOT Package and 8-Pin SO for PCB Guard Ring
- Dual in 8-Pin SO and Tiny DFN Packages
- Quad in 16-Pin SSOP and 5mm×3mm DFN Packages
Applications
- Photo Diode Amplifiers
- Charge Coupled Amplifiers
- Low Noise Signal Processing
- Medical Instrumentation
- High Impedance Transducer Amplifier
C678704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC6240HVIS5#TRMPBF | ADI | TSOT-23-5 | 59 | $ 10.0105 | ||
| LTC6240HS5#TRMPBF | ADI | TSOT-23-5 | 0 | $ 3.6938 |

