Nichicon RR70J151MDN1KX
| Manufacturer | |
| MPN | RR70J151MDN1KX |
| LCSC Part # | C6784667 |
| Packaging | Through Hole,D8xL13mm |
| Customer # | |
| Key Attributes | 150uF 6.3V 7mΩ 560mA@120Hz ±20% Through Hole,D8xL13mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.347 | $ 0.35 |
| 200+ | $ 0.1385 | $ 27.70 |
| 500+ | $ 0.1338 | $ 66.90 |
| 1,000+ | $ 0.1316 | $ 131.60 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D8xL13mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 150uF | |
| Height - Seated (Max) | 13mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 7mΩ | |
| Ripple Current | 560mA@120Hz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNS0J151MDN1KX | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.3653 | ||
| RNS0J151MDN1 | Nichicon | Through Hole,D8xL13mm | 0 | $ 0.4338 | ||
| RR70J151MDN1PX | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.3111 | ||
| RR70J151MDN1 | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2703 | ||
| RNS0J151MDN1PX | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.3493 | ||
| 6SEP150M+TSS | PANASONIC | Through Hole,D8xL7mm | 0 | $ 0.5564 | ||
| 6SEP150M | PANASONIC | Through Hole,D8xL7mm | 0 | $ 0.923 | ||
| 6SEQP150M | PANASONIC | Through Hole,D8xL7mm | 0 | $ 0.7364 | ||
| RPS0J151MCN1GS | Nichicon | SMD,D8xL6.7mm | 0 | $ 0.2158 | ||
| PCF0J151MCL1GS | Nichicon | SMD,D8xL7mm | 0 | $ 0.3083 |

