Astrodyne TDI RP380-300-10-S
| Manufacturer | |
| MPN | RP380-300-10-S |
| LCSC Part # | C6783644 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 547mm | |
| Leakage Current | 150uA | |
| Width | 178mm | |
| Height | 127mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 300A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 547mm | |
| Leakage Current | 150uA | |
| Width | 178mm |
| Type | Description | |
|---|---|---|
| Height | 127mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 300A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1761.5135 | $ 1761.51 |
| 200+ | $ 1654.4137 | $ 330882.74 |
| 500+ | $ 1599.1283 | $ 799564.15 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 547mm | |
| Leakage Current | 150uA | |
| Width | 178mm | |
| Height | 127mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 300A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 547mm | |
| Leakage Current | 150uA | |
| Width | 178mm |
| Type | Description | |
|---|---|---|
| Height | 127mm | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 600V;3.8kV | |
| Current Rating | 300A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current options: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
- Single-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; compliant with UL1283 / 60929, CSA C22.2, EN 60939
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Power conversion systems
- Processing equipment
- Alternative energy equipment (EV charging and solar)
- Factory machinery
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP380-300-2000-S | Astrodyne TDI | - | 0 | $ 1760.3972 | ||
| RP380-300-1000-S | Astrodyne TDI | - | 0 | $ 1761.5135 | ||
| RP380-300-100-S | Astrodyne TDI | - | 0 | $ 1760.3972 | ||
| RP380-300-0-S | Astrodyne TDI | - | 0 | $ 1760.3972 | ||
| RP357-320-2000-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-0-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-10-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-100-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-320-1000-B | Astrodyne TDI | - | 0 | $ 1367.309 | ||
| RP357-600-1000-B | Astrodyne TDI | - | 0 | $ 1697.7104 |

