Astrodyne TDI RP330-25-1000-C
| Manufacturer | |
| MPN | RP330-25-1000-C |
| LCSC Part # | C6783585 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 10mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 10mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.1315 | $ 334.13 |
| 200+ | $ 313.8156 | $ 62763.12 |
| 500+ | $ 303.3302 | $ 151665.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 10mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 10mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 480V@AC | |
| Current Rating | 25A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 10A, 16A, 25A, 50A, 80A, 100A, 125A, 150A, 200A, and 250A
- Dual-stage line filter
- Available in W (wire), S (stud), and C (connector) termination options; certified to UL1283/60929, CSA C22.2, EN 60948
- Adjustable Y-capacitor values for specification compliance
Applications
AI Translation
- Power Conversion Systems
- Processing Equipment
- Alternative Energy (EV Charging and Solar Systems)
- Industrial Automation
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP330-25-1000-W | Astrodyne TDI | - | 0 | $ 270.6629 | ||
| RP328-30-1000-S | Astrodyne TDI | - | 0 | $ 297.5677 | ||
| RP328-30-1000-C | Astrodyne TDI | - | 0 | $ 287.7481 | ||
| RP320-30-1000-C | Astrodyne TDI | - | 0 | $ 388.2319 | ||
| RP305-40-1000-S | Astrodyne TDI | - | 0 | $ 219.9466 | ||
| RP328-42-1000-W | Astrodyne TDI | - | 0 | $ 342.7192 | ||
| RP328-42-1000-S | Astrodyne TDI | - | 0 | $ 453.6713 | ||
| RP320-50-1000-C | Astrodyne TDI | - | 0 | $ 395.374 | ||
| RP320-50-1000-W | Astrodyne TDI | - | 0 | $ 320.0525 | ||
| RP300-55-1000-S | Astrodyne TDI | - | 0 | $ 301.095 |

