Cornell Dubilier Electronics 125HC4900K4TM6
| Manufacturer | |
| MPN | 125HC4900K4TM6 |
| LCSC Part # | C6783156 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2uF 900V -40℃~+85℃ ±10% Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 330.8177 | $ 330.82 |
| 200+ | $ 310.7039 | $ 62140.78 |
| 500+ | $ 300.3217 | $ 150160.85 |
| 1,000+ | $ 295.1917 | $ 295191.70 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1.2uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Capacitance | 1.2uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+85℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4AKOBU4120A3WJ | KEMET | Through Hole,P=27.5mm | 10 | $ 2.4623 | ||
| 125LC4900K5LM8 | Cornell Dubilier Electronics | - | 0 | $ 423.4121 | ||
| 125HC4900K2EM8 | Cornell Dubilier Electronics | - | 0 | $ 711.0256 | ||
| 125LC5112K5PM8 | Cornell Dubilier Electronics | - | 0 | $ 749.3556 | ||
| 125HC5112KR | Cornell Dubilier Electronics | Through Hole | 0 | $ 548.9908 | ||
| C4AUNBU4120M1WJ | KEMET | Through Hole,P=27.5mm | 0 | $ 0.9024 | ||
| C4AUQBU4120M1BJ | KEMET | Through Hole,P=27.5mm | 0 | $ 1.1307 | ||
| PMB2104120KFR | Nichicon | - | 0 | $ 24.6572 | ||
| MKP385E51210KPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 4.9839 | ||
| MKP385E5121AKPP4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 9.8043 |

