Astrodyne TDI RP130-3-0-QD
| Manufacturer | |
| MPN | RP130-3-0-QD |
| LCSC Part # | C6779825 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 89mm | |
| Leakage Current | - | |
| Width | 51mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 89mm | |
| Leakage Current | - | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 20A, 30A, and 40A
- Single-stage line filter
- Available in QD tab, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Power supplies
- Consumer electronics
- Office automation equipment
- Data processing systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.4899 | $ 77.49 |
| 200+ | $ 30.9198 | $ 6183.96 |
| 500+ | $ 29.8865 | $ 14943.25 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 89mm | |
| Leakage Current | - | |
| Width | 51mm | |
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 89mm | |
| Leakage Current | - | |
| Width | 51mm |
| Type | Description | |
|---|---|---|
| Height | 41mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated currents: 3A, 6A, 10A, 20A, 30A, and 40A
- Single-stage line filter
- Available in QD tab, W (wire), S (stud), and C (connector) termination options
- High performance
- UL1283/60929, CSA C22.2, EN 60939 certified
- Y-capacitor values adjustable to meet specific requirements
Applications
AI Translation
- Home appliances
- Industrial equipment
- Power supplies
- Consumer electronics
- Office automation equipment
- Data processing systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RP130-3-1-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-3-100-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-3-.47-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-3-4.7-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-3-10-QD | Astrodyne TDI | - | 0 | $ 73.9466 | ||
| RP130-3-22-QD | Astrodyne TDI | - | 0 | $ 73.9568 | ||
| RP130-3-2.2-QD | Astrodyne TDI | - | 0 | $ 73.9517 | ||
| RP130-3-3.3-QD | Astrodyne TDI | - | 0 | $ 73.9517 | ||
| RP130-6-.47-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP130-6-1-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP130-6-10-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP130-6-3.3-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP130-6-22-QD | Astrodyne TDI | - | 0 | $ 68.2036 | ||
| RP130-6-2.2-QD | Astrodyne TDI | - | 0 | $ 68.213 | ||
| RP130-6-4.7-QD | Astrodyne TDI | - | 0 | $ 71.471 | ||
| RP130-6-0-QD | Astrodyne TDI | - | 0 | $ 68.2083 | ||
| RP130-6-100-QD | Astrodyne TDI | - | 0 | $ 68.2083 | ||
| RP225-3-2.2-QD | Astrodyne TDI | - | 0 | $ 74.3163 | ||
| RP225-3-1-QD | Astrodyne TDI | - | 0 | $ 74.3163 | ||
| RP225-3-10-QD | Astrodyne TDI | - | 0 | $ 74.3163 |

