SEI(Stackpole Electronics Inc.) RMEF0603FT232K
| Manufacturer | |
| MPN | RMEF0603FT232K |
| LCSC Part # | C6778035 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 232kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 232kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 232kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0268 | $ 0.03 |
| 200+ | $ 0.0107 | $ 2.14 |
| 500+ | $ 0.0104 | $ 5.20 |
| 1,000+ | $ 0.0102 | $ 10.20 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 232kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Resistance | 232kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCR03ERTF2323 | ROHM | 0603 | 3,400 | $ 0.0049 | ||
| FRC0603F2323TS | FOJAN | 0603 | 1,300 | $0.0024 $0.0025 | ||
| RS-03K2323FT | FH | 0603 | 200 | $ 0.0011 | ||
| RK73H1JTTD2323F | KOA | 0603 | 0 | $ 0.0018 | ||
| HV73V1JTTD2323F | KOA | 0603 | 0 | $ 0.1161 | ||
| ERJ3EKF2323V | PANASONIC | 0603 | 0 | $ 0.0061 | ||
| ERJ-U03F2323V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| ERJ-S03F2323V | PANASONIC | 0603 | 0 | $ 0.0287 | ||
| RCS1608F2323CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| RC1608F2323CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT232K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW0603232KFKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW0603232KFKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| RTT032323FTP | RALEC | 0603 | 0 | $ 0.0016 | ||
| 0603WAF2323T5E | UNI-ROYAL | 0603 | 0 | $ 0.0014 | ||
| CQ03WAF2323T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| WR06X2323FTL | Walsin | 0603 | 0 | $0.0003 $0.0023 | ||
| RC0603FR-07232KL | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603FR-07232KL | YAGEO | 0603 | 0 | $ 0.0032 | ||
| AF0603FR-07232KL | YAGEO | 0603 | 0 | $ 0.0062 |

