SEI(Stackpole Electronics Inc.) RMEF0402JT20R0
| Manufacturer | |
| MPN | RMEF0402JT20R0 |
| LCSC Part # | C6777937 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 20Ω ±5% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 20Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 20Ω | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402J200 TS | FOJAN | 0402 | 516,000 | $ 0.002 | ||
| RC0402JR-0720RL | YAGEO | 0402 | 19,600 | $ 0.0023 | ||
| WR04X200JTL | Walsin | 0402 | 10,100 | $ 0.0012 | ||
| NQ02WGJ0200TCE | UNI-ROYAL | 0402 | 9,900 | $ 0.0016 | ||
| RCS1005J200CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0108 | ||
| RMCS0402JT20R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0119 | ||
| CR0402J20R0Q10Z | EVER OHMS | 0402 | 0 | $ 0.0005 | ||
| RC0402JR-1320RL | YAGEO | 0402 | 0 | $ 0.001 | ||
| AR0402JR-0720RL | YAGEO | 0402 | 0 | $ 0.1103 | ||
| RC0402JR-0720RP | YAGEO | 0402 | 0 | $ 0.0094 | ||
| SR0402JR-0720RL | YAGEO | 0402 | 0 | $ 0.034 | ||
| RMCP0402JT20R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| SR0402JR-7W20RL | YAGEO | 0402 | 0 | $ 0.0515 | ||
| SG73P1EWTTP200J | KOA | 0402 | 0 | $ 0.0193 | ||
| CR20200J | Meritek | 0402 | 0 | $ 0.001 | ||
| RMCF0402JT20R0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0011 | ||
| RTT02200JTH | RALEC | 0402 | 0 | $ 0.0005 | ||
| 0402WGJ0200TCE | UNI-ROYAL | 0402 | 0 | $ 0.0007 | ||
| AC0402JR-0720RL | YAGEO | 0402 | 0 | $ 0.0014 | ||
| AF0402JR-0720RL | YAGEO | 0402 | 0 | $ 0.003 |

