SEI(Stackpole Electronics Inc.) RMEF0402FT19K1
| Manufacturer | |
| MPN | RMEF0402FT19K1 |
| LCSC Part # | C6777860 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 19.1kΩ ±1% 0.063W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.016 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 19.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0402F19K1Q10Z | EVER OHMS | 0402 | 1,100 | $ 0.0011 | ||
| AF0402FR-0719K1L | YAGEO | 0402 | 100 | $ 0.0019 | ||
| ERJ2RKF1912X | PANASONIC | 0402 | 2,700 | $ 0.0051 | ||
| TRR01MZPF1912 | ROHM | 0402 | 0 | $ 0.018 | ||
| SFR01MZPF1912 | ROHM | 0402 | 0 | $ 0.0206 | ||
| RC1005F1912CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0147 | ||
| RMCS0402FT19K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.014 | ||
| CR0402-16W-1912FT | Venkel | 0402 | 0 | $ 0.0025 | ||
| RCG040219K1FKED | VISHAY | 0402 | 0 | $ 0.0099 | ||
| RC0402FR-0719K1P | YAGEO | 0402 | 0 | $ 0.0023 | ||
| RMC1/16SK1912FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP1912F | KOA | 0402 | 0 | $ 0.0027 | ||
| RK73H1ERTTP1912F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT19K1 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W19K1L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F1912X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW040219K1FKEDHP | VISHAY | 0402 | 0 | $ 0.0122 | ||
| RCS040219K1FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP1912F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF1912X | PANASONIC | 0402 | 0 | $ 0.034 |

