Astrodyne TDI 082S.01000.00
| Manufacturer | |
| MPN | 082S.01000.00 |
| LCSC Part # | C6776269 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 420uA | |
| Length | 67.6mm | |
| Width | 32.8mm | |
| Height | 52.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 420uA | |
| Length | 67.6mm | |
| Width | 32.8mm |
| Type | Description | |
|---|---|---|
| Height | 52.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 3A, 6A, 10A, and 15A
- Single fuse holder
- DPST switch
- Single stage
- Standard and low-leakage medical options
- UL, IEC 60939, and CSA C22.2 8-13 agency approved
- Adjustable Y-capacitor values
Applications
AI Translation
Audio/video equipment, medical equipment, office automation equipment, test & measurement/laboratory equipment, power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.5409 | $ 50.54 |
| 200+ | $ 20.1674 | $ 4033.48 |
| 500+ | $ 19.4926 | $ 9746.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 420uA | |
| Length | 67.6mm | |
| Width | 32.8mm | |
| Height | 52.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Leakage Current | 420uA | |
| Length | 67.6mm | |
| Width | 32.8mm |
| Type | Description | |
|---|---|---|
| Height | 52.3mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 3A, 6A, 10A, and 15A
- Single fuse holder
- DPST switch
- Single stage
- Standard and low-leakage medical options
- UL, IEC 60939, and CSA C22.2 8-13 agency approved
- Adjustable Y-capacitor values
Applications
AI Translation
Audio/video equipment, medical equipment, office automation equipment, test & measurement/laboratory equipment, power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 085S.01500.00 | Astrodyne TDI | - | 0 | $ 55.2925 | ||
| 080.01502.00 | Astrodyne TDI | - | 0 | $ 24.5218 | ||
| 082SM.01000.00 | Astrodyne TDI | - | 0 | $ 51.1995 | ||
| 082SM.01500.00 | Astrodyne TDI | - | 0 | $ 61.5522 | ||
| 082S.01500.00 | Astrodyne TDI | - | 0 | $ 62.821 | ||
| 080S.01500.00 | Astrodyne TDI | - | 0 | $ 14.533 | ||
| 080SV.01500.00 | Astrodyne TDI | - | 0 | $ 14.6441 | ||
| RP500-10-2.2-QD | Astrodyne TDI | - | 0 | $ 364.4616 | ||
| FN700Z-10-06 | TE / Schaffner | - | 0 | $ 404.6628 | ||
| 085S.02000.00 | Astrodyne TDI | - | 0 | $ 153.138 |

