Knowles 0603Y0630101FCT
| Manufacturer | |
| MPN | 0603Y0630101FCT |
| LCSC Part # | C6776219 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF ±1% 63V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0927 | $ 1.09 |
| 200+ | $ 0.4365 | $ 87.30 |
| 500+ | $ 0.4214 | $ 210.70 |
| 1,000+ | $ 0.4153 | $ 415.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 100pF | |
| Tolerance | ±1% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1885C2A101FA16D | muRata | 0603 | 8,220 | $ 0.0826 | ||
| CC0603FRNPO0BN101 | YAGEO | 0603 | 700 | $ 0.023 | ||
| 0603J0630101FCT | Knowles | 0603 | 0 | $ 0.2872 | ||
| 0603Y0630101FCR | Knowles | 0603 | 0 | $ 0.3451 | ||
| 0603J0630101FCR | Knowles | 0603 | 0 | $ 0.3349 | ||
| 0603J0630101FFR | Knowles | 0603 | 0 | $ 0.5032 | ||
| 0603J0630101FAR | Knowles | 0603 | 0 | $ 0.5032 | ||
| 0603J0630101FAT | Knowles | 0603 | 0 | $ 0.5375 | ||
| 0603J0630101FFT | Knowles | 0603 | 0 | $ 0.5375 | ||
| 0603Y0630101FAT | Knowles | 0603 | 0 | $ 0.555 | ||
| 0603Y0630101FFT | Knowles | 0603 | 0 | $ 0.5403 | ||
| 0603Y0630101FAR | Knowles | 0603 | 0 | $ 0.5328 | ||
| 0603Y0630101FFR | Knowles | 0603 | 0 | $ 0.5328 | ||
| 0603Y0630101FQT | Knowles | 0603 | 0 | $ 0.69 | ||
| 0603J0630101FQT | Knowles | 0603 | 0 | $ 0.7039 | ||
| GCM1885G2A101FA16D | muRata | 0603 | 0 | $ 0.0475 | ||
| GCM1885G2A101FA16J | muRata | 0603 | 0 | $ 0.0851 | ||
| GCM1885C2A101FA16J | muRata | 0603 | 0 | $ 0.0675 | ||
| VJ0603A101FLBAJ32 | VISHAY | 0603 | 0 | $ 1.1299 | ||
| 0603N101F101CT | Walsin | 0603 | 0 | $ 0.016 |

