Kyocera AVX 06035C223J4T4A
| Manufacturer | |
| MPN | 06035C223J4T4A |
| LCSC Part # | C6775983 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22nF 50V X7R 0603 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0746 | $ 0.07 |
| 200+ | $ 0.0298 | $ 5.96 |
| 500+ | $ 0.0288 | $ 14.40 |
| 1,000+ | $ 0.0283 | $ 28.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R9BB223 | YAGEO | 0603 | 263,000 | $ 0.0102 | ||
| 0603B223J500NT | FH | 0603 | 13,750 | $0.0178 $0.0179 | ||
| CC0603JPX7R9BB223 | YAGEO | 0603 | 5,400 | $0.0122 $0.0184 | ||
| CSA0603X7R223J500JT | HRE | 0603 | 3,800 | $ 0.0084 | ||
| CGA0603X7R223J500JT | HRE | 0603 | 2,000 | $ 0.0088 | ||
| C0603C223J5RACAUTO | KEMET | 0603 | 100 | $ 0.142 | ||
| AC0603JRX7R9BB223 | YAGEO | 0603 | 50 | $ 0.0161 | ||
| C0603X223J5RAC7867 | KEMET | 0603 | 0 | $ 0.1261 | ||
| C0603X223J5RACAUTO | KEMET | 0603 | 0 | $ 0.1029 | ||
| C0603C223J5RACTU | KEMET | 0603 | 0 | $ 0.0589 | ||
| C0603S223J5RACAUTO | KEMET | 0603 | 0 | $ 0.0988 | ||
| GCM188R71H223JA37J | muRata | 0603 | 0 | $ 0.1214 | ||
| VJ0603Y223JLAAJ32 | VISHAY | 0603 | 0 | $ 0.6514 | ||
| VJ0603Y223JXAPW1BC | VISHAY | 0603 | 0 | $ 0.0211 | ||
| GA0603Y223JXAAC31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y223JXAAP31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y223JBAAR31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| 0603X7R223J500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0048 | ||
| TCC0603X7R223J500CT | CCTC | 0603 | 0 | $ 0.003 | ||
| 0603B223J500CT | Walsin | 0603 | 0 | $ 0.0073 |

