Legion SS31-BBIWQ-RD40-R
| Manufacturer | LegionAsian Brands |
| MPN | SS31-BBIWQ-RD40-R |
| LCSC Part # | C6775955 |
| Packaging | Through Hole,32.2x25.2mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 20A 250V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No |
| Type | Description | |
|---|---|---|
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
In-Stock: 171
171 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0776$ 1.0238 | $ 1.02 |
| 10+ | $ 0.866$ 0.8227 | $ 8.23 |
| 30+ | $ 0.7618$ 0.7238 | $ 21.71 |
| 100+ | $ 0.6511$ 0.6186 | $ 61.86 |
| 500+ | $ 0.5893$ 0.5599 | $ 279.95 |
| 1,000+ | $ 0.5567$ 0.5289 | $ 528.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No |
| Type | Description | |
|---|---|---|
| Actuator Identifier | - O | |
| Termination Style | PC Pin | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



