Legion MPS21-WWBCA-S1-A
| Manufacturer | LegionAsian Brands |
| MPN | MPS21-WWBCA-S1-A |
| LCSC Part # | C6775827 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10,000 cycles 16A 12.8mm 24.6mm Latching Square Plunger 18.8mm 8N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 16A | |
| Width | 12.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Switch Height | 24.6mm | |
| Self Lock / No Lock | Latching | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Length | 18.8mm | |
| Operating Force | 8N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 16A | |
| Width | 12.8mm | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 24.6mm | |
| Self Lock / No Lock | Latching | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Length | 18.8mm | |
| Operating Force | 8N |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7707$ 0.7322 | $ 0.73 |
| 10+ | $ 0.622$ 0.5909 | $ 5.91 |
| 30+ | $ 0.546$ 0.5187 | $ 15.56 |
| 100+ | $ 0.4732$ 0.4496 | $ 44.96 |
| 500+ | $ 0.4241$ 0.4029 | $ 201.45 |
| 1,000+ | $ 0.402$ 0.3819 | $ 381.90 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 16A | |
| Width | 12.8mm | |
| Operating Temperature | 0℃~+125℃ | |
| Switch Height | 24.6mm | |
| Self Lock / No Lock | Latching | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Length | 18.8mm | |
| Operating Force | 8N |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Life | 10,000 cycles | |
| Contact Current | 16A | |
| Width | 12.8mm | |
| Operating Temperature | 0℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switch Height | 24.6mm | |
| Self Lock / No Lock | Latching | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Plunger | |
| Length | 18.8mm | |
| Operating Force | 8N |
Report an ErrorShow similar products (0) >
C6775827 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



