SEI(Stackpole Electronics Inc.) RMCS1206JT5M60
| Manufacturer | |
| MPN | RMCS1206JT5M60 |
| LCSC Part # | C6772669 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 5.6MΩ ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.6MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0317 | $ 0.03 |
| 200+ | $ 0.0127 | $ 2.54 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 5.6MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.6MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1206J5M6 | VO | 1206 | 4,400 | $ 0.0025 | ||
| RV1206JR-075M6L | YAGEO | 1206 | 4,200 | $ 0.01 | ||
| RM12JTN565 | TA-I Tech | 1206 | 2,400 | $ 0.0032 | ||
| RMC1/8-565JTP | KAMAYA | 1206 | 0 | $ 0.0124 | ||
| RK73B2BTTD565J | KOA | 1206 | 0 | $ 0.004 | ||
| RK73B2BRTTD565J | KOA | 1206 | 0 | $ 0.0213 | ||
| KTR18EZPJ565 | ROHM | 1206 | 0 | $ 0.0132 | ||
| RMCF1206JT5M60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| RVC1206JT5M60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1566 | ||
| CRCW12065M60JNEA | VISHAY | 1206 | 0 | $ 0.0097 | ||
| CRCW12065M60JNEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12065M60JNEAC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW12065M60JNTA | VISHAY | 1206 | 0 | $ 0.0214 | ||
| SG73P2BTTD565J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BTTD565J | KOA | 1206 | 0 | $ 0.0206 | ||
| SG73S2BRTTD565J | KOA | 1206 | 0 | $ 0.1365 | ||
| ESR18EZPJ565 | ROHM | 1206 | 0 | $ 0.0227 | ||
| ERJ-UP8J565V | PANASONIC | 1206 | 0 | $ 0.0331 | ||
| ERJ-P08J565V | PANASONIC | 1206 | 0 | $ 0.0212 | ||
| CR1206J40565G | LIZ | 1206 | 0 | $ 0.0032 |

