SEI(Stackpole Electronics Inc.) RMCS1206JT430R
| Manufacturer | |
| MPN | RMCS1206JT430R |
| LCSC Part # | C6772664 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 430Ω ±5% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0317 | $ 0.03 |
| 200+ | $ 0.0127 | $ 2.54 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 430Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Resistance | 430Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206J431 TS | FOJAN | 1206 | 73,300 | $ 0.0056 | ||
| 1RC1206J0431 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| AC1206JR-07430RL | YAGEO | 1206 | 4,800 | $ 0.0172 | ||
| 1206 ±5% 430Ω | VO | 1206 | 4,700 | $ 0.005 | ||
| 1206W4J0431T5E | UNI-ROYAL | 1206 | 4,200 | $ 0.0064 | ||
| RC1206JR-07430RL | YAGEO | 1206 | 300 | $ 0.0074 | ||
| RS-06K431JT | FH | 1206 | 100 | $ 0.0027 | ||
| CR08431J | Meritek | 1206 | 0 | $ 0.0029 | ||
| RMEF1206JT430R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0651 | ||
| GR1206J430RT5G00 | GiantOhm | 1206 | 0 | $ 0.0036 | ||
| HRC1206J431 HNTN | HWA CHN | 1206 | 0 | $ 0.0018 | ||
| RTT06431JTP | RALEC | 1206 | 0 | $ 0.0023 | ||
| WR12X431JTL | Walsin | 1206 | 0 | $ 0.0034 | ||
| AF1206JR-07430RL | YAGEO | 1206 | 0 | $ 0.0446 | ||
| RC1206JR-13430RL | YAGEO | 1206 | 0 | $ 0.0178 | ||
| RC1206JR-07430RP | YAGEO | 1206 | 0 | $ 0.0423 | ||
| RC1206JR-10430RL | YAGEO | 1206 | 0 | $ 0.0187 | ||
| SR1206JR-07430RL | YAGEO | 1206 | 0 | $ 0.0222 | ||
| SG73P2BTTD431J | KOA | 1206 | 0 | $ 0.0206 | ||
| RPC1206JT430R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0337 |

