SEI(Stackpole Electronics Inc.) RMCS1206FT536K
| Manufacturer | |
| MPN | RMCS1206FT536K |
| LCSC Part # | C6772565 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 536kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 536kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 536kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0507 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 536kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 536kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F5363T5E | UNI-ROYAL | 1206 | 5,000 | $ 0.0072 | ||
| FRC1206F5363TS | FOJAN | 1206 | 3,800 | $0.0019 $0.0061 | ||
| WR12X5363FTL | Walsin | 1206 | 2,800 | $ 0.0046 | ||
| HV06W4F5363T5E | UNI-ROYAL | 1206 | 983 | $0.0081 $0.0096 | ||
| RTT065363FTP | RALEC | 1206 | 450 | $ 0.0053 | ||
| RK73H2BTTD5363F | KOA | 1206 | 0 | $ 0.0051 | ||
| HV732BTTD5363F | KOA | 1206 | 0 | $ 0.101 | ||
| CR085363F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F5363V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF5363V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F5363V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF5363 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT536K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206536KFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206536KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206536KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206536KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206536KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RC1206FR-07536KL | YAGEO | 1206 | 0 | $ 0.0059 | ||
| AC1206FR-07536KL | YAGEO | 1206 | 0 | $ 0.0096 |

