SEI(Stackpole Electronics Inc.) RMCS1206FT2M32
| Manufacturer | |
| MPN | RMCS1206FT2M32 |
| LCSC Part # | C6772476 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.32MΩ ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0507 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.32MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT062324FTP | RALEC | 1206 | 4,100 | $ 0.0069 | ||
| RC1206FR-072M32L | YAGEO | 1206 | 3,400 | $ 0.0066 | ||
| RK73H2BTTD2324F | KOA | 1206 | 0 | $ 0.0051 | ||
| RK73H2BRTTD2324F | KOA | 1206 | 0 | $ 0.0894 | ||
| RMCF1206FT2M32 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0043 | ||
| RV1206FR-072M32L | YAGEO | 1206 | 0 | $ 0.11 | ||
| AA1206FR-072M32L | YAGEO | 1206 | 0 | $ 0.023 | ||
| HV732BTTD2324F | KOA | 1206 | 0 | $ 0.101 | ||
| CR082324F | Meritek | 1206 | 0 | $ 0.0044 | ||
| CRCW12062M32FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW12062M32FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062M32FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12062M32FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12062M32FKEA | VISHAY | 1206 | 0 | $ 0.0105 | ||
| 1206W4F2324T5E | UNI-ROYAL | 1206 | 0 | $ 0.0045 | ||
| HV06W4F2324T5E | UNI-ROYAL | 1206 | 0 | $ 0.0095 | ||
| WR12W2324FTL | Walsin | 1206 | 0 | $ 0.0058 | ||
| HV73V2BTTD2324F | KOA | 1206 | 0 | $ 0.1161 | ||
| ERJ-PM8F2324V | PANASONIC | 1206 | 0 | $ 0.1336 | ||
| RS73G2BTTD2324F | KOA | 1206 | 0 | $ 0.1094 |

