SEI(Stackpole Electronics Inc.) RMCS0805FT3M90
| Manufacturer | |
| MPN | RMCS0805FT3M90 |
| LCSC Part # | C6772263 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.9MΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0301 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0116 | $ 5.80 |
| 1,000+ | $ 0.0114 | $ 11.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9MΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805 ±1% 3M9 | VO | 0805 | 2,300 | $ 0.005 | ||
| SCR0805F3M9 | VO | 0805 | 100 | $ 0.0023 | ||
| FRC0805F3904TS | FOJAN | 0805 | 77,800 | $0.0035 $0.0036 | ||
| 0805W8F3904T5E | UNI-ROYAL | 0805 | 4,900 | $ 0.0041 | ||
| 1RC0805F3904 | SAE | 0805 | 2,600 | $ 0.0038 | ||
| AC0805FR-073M9L | YAGEO | 0805 | 700 | $ 0.0052 | ||
| WR08W3904FTL | Walsin | 0805 | 300 | $ 0.0046 | ||
| RTT053904FTP | RALEC | 0805 | 100 | $ 0.0044 | ||
| RMC1/10-3904FTP | KAMAYA | 0805 | 0 | $ 0.0096 | ||
| RMCF0805FT3M90 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| RV0805FR-073M9L | YAGEO | 0805 | 0 | $ 0.0105 | ||
| RK73H2ARTTD3904F | KOA | 0805 | 0 | $ 0.0244 | ||
| AA0805FR-073M9L | YAGEO | 0805 | 0 | $ 0.0098 | ||
| RMC1/10K3904FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| KTR10EZPF3904 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F395CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| CRCW08053M90FKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| GR0805F3M9T5G00 | GiantOhm | 0805 | 0 | $ 0.0021 | ||
| RC0805FR-073M9L | YAGEO | 0805 | 0 | $ 0.0028 | ||
| AF0805FR-073M9L | YAGEO | 0805 | 0 | $ 0.0134 |

