SEI(Stackpole Electronics Inc.) RMCS0805FT120K
| Manufacturer | |
| MPN | RMCS0805FT120K |
| LCSC Part # | C6772170 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 120kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 120kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0225 | $ 0.02 |
| 200+ | $ 0.009 | $ 1.80 |
| 500+ | $ 0.0087 | $ 4.35 |
| 1,000+ | $ 0.0086 | $ 8.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 120kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1203TS | FOJAN | 0805 | 215,400 | $0.0037 $0.0038 | ||
| RC0805FR-07120KL | YAGEO | 0805 | 179,900 | $ 0.0082 | ||
| 0805W8F1203T5E | UNI-ROYAL | 0805 | 80,800 | $ 0.0076 | ||
| CRCW0805120KFKEA | VISHAY | 0805 | 50,700 | $ 0.0091 | ||
| RTT051203FTP | RALEC | 0805 | 32,900 | $ 0.0029 | ||
| 1RC0805F1203 | SAE | 0805 | 16,300 | $ 0.0035 | ||
| ERJ6ENF1203V | PANASONIC | 0805 | 11,400 | $ 0.0084 | ||
| AF0805FR-07120KL | YAGEO | 0805 | 4,960 | $ 0.0252 | ||
| RS-05K1203FT | FH | 0805 | 4,600 | $ 0.0038 | ||
| AC0805FR-07120KL | YAGEO | 0805 | 3,950 | $ 0.0116 | ||
| CR0805-FX-1203ELF | BOURNS | 0805 | 2,550 | $0.0015 $0.0145 | ||
| AECR0805F120KK9 | RESI | 0805 | 350 | $ 0.012 | ||
| ERJ-U06F1203V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F1203V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RMCF0805FT120K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRG0805F120K | TE Connectivity | 0805 | 0 | $ 0.0039 | ||
| CRGCQ0805F120K | TE Connectivity | 0805 | 0 | $ 0.0038 | ||
| HV05W8F1203T5E | UNI-ROYAL | 0805 | 0 | $ 0.0098 | ||
| SCR0805F120K | VO | 0805 | 0 | $ 0.0019 | ||
| WR08X1203FTL | Walsin | 0805 | 0 | $ 0.0019 |

