MOT BZX84C3V6
| Manufacturer | MOTAsian Brands |
| MPN | BZX84C3V6 |
| LCSC Part # | C6771850 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Independent 3.42V~3.78V 3.6V SOT-23 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0161 | $ 0.81 |
| 500+ | $ 0.0132 | $ 6.60 |
| 3,000+ | $ 0.0116 | $ 34.80 |
| 6,000+ | $ 0.0107 | $ 64.20 |
| 24,000+ | $ 0.0098 | $ 235.20 |
| 51,000+ | $ 0.0094 | $ 479.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MOT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | 600Ω | |
| Zener Voltage(Range) | 3.42V~3.78V | |
| Zener Voltage(Nom) | 3.6V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Miniaturized package size for high-density applications
- 5% high-accuracy voltage regulation stability
- High-reliability die and packaging process
Applications
AI Translation
Small-power Zener diodes are primarily used for circuit voltage regulation in products such as mobile phones, handheld devices, and high-density computer motherboards.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

