SEI(Stackpole Electronics Inc.) RMCS0402FT215R
| Manufacturer | |
| MPN | RMCS0402FT215R |
| LCSC Part # | C6771491 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 215Ω ±1% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.016 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 215Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF2150X | PANASONIC | 0402 | 8,800 | $ 0.0056 | ||
| CR202150F | Meritek | 0402 | 0 | $ 0.0013 | ||
| RCS1005F2150CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0103 | ||
| RMCF0402FT215R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0019 | ||
| RMEF0402FT215R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.016 | ||
| AF0402FR-07215RL | YAGEO | 0402 | 0 | $ 0.0201 | ||
| RC0402FR-13215RL | YAGEO | 0402 | 0 | $ 0.0051 | ||
| RC0402FR-07215RP | YAGEO | 0402 | 0 | $ 0.0123 | ||
| AC0402FR-13215RL | YAGEO | 0402 | 0 | $ 0.0067 | ||
| RMC1/16SK2150FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP2150F | KOA | 0402 | 0 | $ 0.0019 | ||
| RK73H1ERTTP2150F | KOA | 0402 | 0 | $ 0.0162 | ||
| HP02WAF2150TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT215R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| RCS0402215RFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402215RFKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP2150F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-PA2F2150X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| ERJ-H2RF2150X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RC0402FR-07215RL | YAGEO | 0402 | 0 | $ 0.0017 |

