SEI(Stackpole Electronics Inc.) RMCP1210JT270K
| Manufacturer | |
| MPN | RMCP1210JT270K |
| LCSC Part # | C6771105 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.063 | $ 0.06 |
| 200+ | $ 0.0252 | $ 5.04 |
| 500+ | $ 0.0243 | $ 12.15 |
| 1,000+ | $ 0.0239 | $ 23.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 270kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210J274 TS | FOJAN | 1210 | 22,800 | $0.0071 $0.0078 | ||
| 1RC1210J0274 | SAE | 1210 | 5,000 | $ 0.0098 | ||
| AC1210JR-07270KL | YAGEO | 1210 | 4,300 | $ 0.024 | ||
| 1210W2J0274T5E | UNI-ROYAL | 1210 | 4,000 | $ 0.0072 | ||
| RTT12274JTP | RALEC | 1210 | 500 | $ 0.0092 | ||
| CR1210J270KP05Z | EVER OHMS | 1210 | 400 | $ 0.0172 | ||
| CL1210JN270KP | CHANGLONG | 1210 | 3,300 | $ 0.0028 | ||
| SG73P2ETTD274J | KOA | 1210 | 0 | $ 0.0375 | ||
| CR04274J | Meritek | 1210 | 0 | $ 0.0094 | ||
| RPC1210JT270K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2684 | ||
| RMEF1210JT270K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1874 | ||
| GR1210J270KT5G00 | GiantOhm | 1210 | 0 | $ 0.0057 | ||
| HV07W2J0274T5E | UNI-ROYAL | 1210 | 0 | $ 0.0375 | ||
| AF1210JR-07270KL | YAGEO | 1210 | 0 | $ 0.0267 | ||
| RC1210JR-07270KL | YAGEO | 1210 | 0 | $ 0.0122 | ||
| RPC1210JT270K-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2653 | ||
| AS0707J0274T5E | UNI-ROYAL | 1210 | 0 | $ 0.0639 | ||
| HP0707J0274T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0274T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| SG73P2ETTD274G | KOA | 1210 | 0 | $ 0.0622 |

