SEI(Stackpole Electronics Inc.) RMCP1206FT82K5
| Manufacturer | |
| MPN | RMCP1206FT82K5 |
| LCSC Part # | C6770841 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 82.5kΩ ±1% 500mW 1206 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0317 | $ 0.03 |
| 200+ | $ 0.0127 | $ 2.54 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 82.5kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR18EZPF8252 | ROHM | 1206 | 0 | $ 0.0206 | ||
| RPC1206FT82K5-HP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2326 | ||
| CRGH1206F82K5 | TE Connectivity | 1206 | 0 | $ 0.0151 | ||
| ERJ-UP8F8252V | PANASONIC | 1206 | 0 | $ 0.0485 | ||
| ERJ-P08F8252V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| WK73R2BTTD8252F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| CRCW120682K5FKEAHP | VISHAY | 1206 | 0 | $ 0.0563 | ||
| ERJ-P08D8252V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| ERJ-UP8D8252V | PANASONIC | 1206 | 0 | $ 0.0653 | ||
| SG73P2BRTTD8252F | KOA | 1206 | 0 | $ 0.1553 | ||
| RNCP1206FTD82K5 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0092 |

