Central CTTCMCF-21
| Manufacturer | |
| MPN | CTTCMCF-21 |
| LCSC Part # | C6770735 |
| Packaging | Through Hole,43.2x22.9mm |
| Customer # | |
| Key Attributes | 1mH@1kHz 7mΩ 2 Through Hole,43.2x22.9mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 20A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 20A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor with Leads
Features
AI Translation
- Broad-spectrum EMI suppression
- Operating temperature range: -55℃ to +105℃
- ~35℃ temperature rise at rated current
- Dielectric strength: 1500 Vrms
- RoHS compliant, single-layer winding, coil mounted on VW-1 rated plastic pins
Applications
AI Translation
EMI Suppression
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1642 | $ 15.16 |
| 200+ | $ 6.0515 | $ 1210.30 |
| 500+ | $ 5.8484 | $ 2924.20 |
| 1,000+ | $ 5.7484 | $ 5748.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 20A | |
| Operating Temperature | -55℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Central | |
| Packaging | Through Hole,43.2x22.9mm | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 7mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 20A | |
| Operating Temperature | -55℃~+105℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Common Mode Inductor with Leads
Features
AI Translation
- Broad-spectrum EMI suppression
- Operating temperature range: -55℃ to +105℃
- ~35℃ temperature rise at rated current
- Dielectric strength: 1500 Vrms
- RoHS compliant, single-layer winding, coil mounted on VW-1 rated plastic pins
Applications
AI Translation
EMI Suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

