KAMAYA RMC1/20-7872FPA
| Manufacturer | |
| MPN | RMC1/20-7872FPA |
| LCSC Part # | C6770375 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 78.7kΩ ±1% 50mW 0201 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.011 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7kΩ | |
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0201 | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 50mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1HTTC7872F | KOA | 0201 | 0 | $ 0.0124 | ||
| CR257872F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT78K7 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0024 | ||
| CRCW020178K7FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| CRCW020178K7FNEI | VISHAY | 0201 | 0 | $ 0.0048 | ||
| 0201WMF7872TEE | UNI-ROYAL | 0201 | 0 | $ 0.0012 | ||
| AF0201FR-0778K7L | YAGEO | 0201 | 0 | $ 0.0449 | ||
| AC0201FR-0778K7L | YAGEO | 0201 | 0 | $ 0.002 | ||
| ERJ-1GJF7872C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF7872C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F7872C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| CR0201-20W-7872FT | Venkel | 0201 | 0 | $ 0.0021 | ||
| RC-01W7872FT | FH | 0201 | 0 | $ 0.0006 | ||
| RC0201FR-0778K7L | YAGEO | 0201 | 0 | $ 0.0013 | ||
| RC0201FR-0778K7P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| CRCW020178K7FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| RK73H1HTTC7872D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-0778K7L | YAGEO | 0201 | 0 | $ 0.0027 | ||
| RC0603F7872CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0079 | ||
| RTT017872FTH | RALEC | 0201 | 0 | $ 0.001 |

