Central CTCB0603F-471G
| Manufacturer | |
| MPN | CTCB0603F-471G |
| LCSC Part # | C6769280 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1Ω 1 470Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 470Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 470Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Multi-layer chip ferrite bead for large current in GHz frequency range.
Features
AI Translation
- For GHz-band high-current applications
- Operating temperature range: -55°C ~ +125°C
- Tape and reel packaging
- RoHS compliant
- Samples available
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communication equipment, and other consumer electronics.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4699 | $ 0.47 |
| 200+ | $ 0.188 | $ 37.60 |
| 500+ | $ 0.1819 | $ 90.95 |
| 1,000+ | $ 0.1789 | $ 178.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 470Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1Ω | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 470Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Multi-layer chip ferrite bead for large current in GHz frequency range.
Features
AI Translation
- For GHz-band high-current applications
- Operating temperature range: -55°C ~ +125°C
- Tape and reel packaging
- RoHS compliant
- Samples available
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communication equipment, and other consumer electronics.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18HG471SN1D | muRata | 0603 | 3,960 | $ 0.0346 | ||
| BLM18HG471SH1D | muRata | 0603 | 640 | $ 0.0534 | ||
| BLM18PG471SN1D | muRata | 0603 | 190,750 | $ 0.0196 | ||
| BLM18GG471SN1D | muRata | 0603 | 4,185 | $ 0.1655 | ||
| BLM18BB471SN1D | muRata | 0603 | 0 | $ 0.0119 | ||
| BLM18BB471SZ1D | muRata | 0603 | 0 | $ 0.0162 | ||
| BLM18BB471SH1D | muRata | 0603 | 0 | $ 0.025 | ||
| FCM1608CF-471T02 | TAI-TECH | 0603 | 0 | $ 0.0071 | ||
| Z0603C511CSMST | KEMET | 0603 | 0 | $ 0.031 | ||
| BK1608LL511-T | Taiyo Yuden | 0603 | 0 | $ 0.0299 |

