Central CT0201HQF-3N2C
| Manufacturer | |
| MPN | CT0201HQF-3N2C |
| LCSC Part # | C6768962 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.2nH 280mΩ 0201 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 8.7GHz | |
| DC Resistance(DCR) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 8.7GHz | |
| DC Resistance(DCR) | 280mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0568 | $ 0.06 |
| 200+ | $ 0.0227 | $ 4.54 |
| 500+ | $ 0.0219 | $ 10.95 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 8.7GHz | |
| DC Resistance(DCR) | 280mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Inductance | 3.2nH | |
| Frequency - Self Resonant | 8.7GHz | |
| DC Resistance(DCR) | 280mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

