TDK RLF10160T-220M2R0-D
| Manufacturer | |
| MPN | RLF10160T-220M2R0-D |
| LCSC Part # | C6768829 |
| Packaging | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2A 66mΩ SMD,10.2x10mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 66mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 66mΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9405 | $ 0.94 |
| 200+ | $ 0.3756 | $ 75.12 |
| 500+ | $ 0.363 | $ 181.50 |
| 1,000+ | $ 0.3567 | $ 356.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 66mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.2x10mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 22uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 3.6A | |
| DC Resistance(DCR) | 66mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FEXU1050S220MGS | cjiang | SMD,10.2x10mm | 124 | $ 1.8854 | ||
| YPO3340-220M | YJYCOIN | SMD,13x9.4mm | 94 | $0.0554 $0.5534 | ||
| GSM1040-220-M | FAUKU | SMD,11.5x10.5mm | 29,555 | $0.2042 $0.2149 | ||
| SLO1040H220MTT | Sunltech | SMD,10.8x10mm | 36,945 | $ 0.1934 | ||
| ZD1040-220M | zoomdo electronics | SMD,11x10mm | 370 | $0.1277 $0.1344 | ||
| MS1040-220M | COILMX | SMD,11.5x10mm | 215 | $0.2217 $0.2463 | ||
| SMMS1040-220M | Shun Xiang Nuo | SMD,11.5x10mm | 10,065 | $0.1930 $0.2097 | ||
| SMS1040-220MT | LanTu Micro | SMD,11.5x10mm | 85 | $0.2150 $0.2336 | ||
| IHLP4040DZER220M11 | VISHAY | SMD,10.8x10.2mm | 262 | $ 1.0761 | ||
| AMRU00101040220MA1 | Chilisin | SMD,11.6x10.2mm | 0 | $ 0.3181 |

