VISHAY CRCW04022M00JNEDC
| Manufacturer | |
| MPN | CRCW04022M00JNEDC |
| LCSC Part # | C6768700 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2MΩ ±5% 63mW 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2MΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0085 | $ 0.01 |
| 200+ | $ 0.0034 | $ 0.68 |
| 500+ | $ 0.0033 | $ 1.65 |
| 1,000+ | $ 0.0032 | $ 3.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2MΩ | |
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 2MΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 63mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC04022M5%N | TyoHM | 0402 | 1,600 | $ 0.0019 | ||
| RMS04JT205 | TA-I Tech | 0402 | 100 | $ 0.0013 | ||
| SFR01MZPJ205 | ROHM | 0402 | 0 | $ 0.0166 | ||
| RVC0402JT2M00 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.1228 | ||
| RMCS0402JT2M00 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0136 | ||
| CRCW04022M00JNED | VISHAY | 0402 | 0 | $ 0.0124 | ||
| RK73B1ETTP205J | KOA | 0402 | 0 | $ 0.005 | ||
| RK73B1ERTTP205J | KOA | 0402 | 0 | $ 0.0108 | ||
| SG73S1ETTP205J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ETTP205J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP205J | KOA | 0402 | 0 | $ 0.1507 | ||
| SG73P1ERTTP205J | KOA | 0402 | 0 | $ 0.1507 | ||
| ESR01MZPJ205 | ROHM | 0402 | 0 | $ 0.0405 | ||
| RMCF0402JT2M00 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0016 | ||
| CRCW04022M00JNTD | VISHAY | 0402 | 0 | $ 0.0168 | ||
| CR-02JL6----2M | Viking | 0402 | 0 | $ 0.0009 | ||
| SCR0402J2M | VO | 0402 | 0 | $ 0.0005 | ||
| CR0402JF0205G | LIZ | 0402 | 0 | $ 0.0005 | ||
| AA0402JR-072ML | YAGEO | 0402 | 0 | $ 0.0041 | ||
| RC1005J205CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0095 |

