KOA RK73H2BRTTD40R2F
| Manufacturer | |
| MPN | RK73H2BRTTD40R2F |
| LCSC Part # | C6768477 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 40.2Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 40.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 40.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 40.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F40R2TS | FOJAN | 1206 | 15,600 | $0.0059 $0.0065 | ||
| RC1206FR-0740R2L | YAGEO | 1206 | 8,850 | $ 0.0199 | ||
| CR1206-FX-40R2ELF | BOURNS | 1206 | 5,700 | $ 0.0209 | ||
| CRCW120640R2FKEA | VISHAY | 1206 | 670 | $ 0.0472 | ||
| WR12X40R2FTL | Walsin | 1206 | 150 | $ 0.0053 | ||
| SCR1206F40R2 | VO | 1206 | 100 | $ 0.0034 | ||
| RMC1/8K40R2FTP | KAMAYA | 1206 | 0 | $ 0.0135 | ||
| RK73H2BTTD40R2F | KOA | 1206 | 0 | $ 0.0243 | ||
| ERJ-8ENF40R2V | PANASONIC | 1206 | 0 | $ 0.0133 | ||
| ERJ-S08F40R2V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF40R2 | ROHM | 1206 | 0 | $ 0.0173 | ||
| RMCF1206FT40R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT40R2 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| CRCW120640R2FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CR1206F40R2P05Z | EVER OHMS | 1206 | 0 | $ 0.0041 | ||
| RS-06K40R2FT | FH | 1206 | 0 | $ 0.0041 | ||
| RTT0640R2FTP | RALEC | 1206 | 0 | $ 0.0033 | ||
| CQ06W4F402JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0059 | ||
| AC1206FR-0740R2L | YAGEO | 1206 | 0 | $ 0.0076 | ||
| RC1206FR-0740R2P | YAGEO | 1206 | 0 | $ 0.0471 |

