KOA RK73H2BRTTD1051F
| Manufacturer | |
| MPN | RK73H2BRTTD1051F |
| LCSC Part # | C6768360 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.05kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1022 | $ 0.10 |
| 200+ | $ 0.0408 | $ 8.16 |
| 500+ | $ 0.0394 | $ 19.70 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 1.05kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1051TS | FOJAN | 1206 | 3,500 | $0.0052 $0.0057 | ||
| RS-06K1051FT | FH | 1206 | 3,200 | $ 0.0043 | ||
| CR081051F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F1051V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF1051V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F1051V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF1051 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCS1206FT1K05 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0145 | ||
| RMCF1206FG1K05 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0043 | ||
| RMCF1206FT1K05 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0052 | ||
| CRCW12061K05FKEA | VISHAY | 1206 | 0 | $ 0.0063 | ||
| CRCW12061K05FKEC | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW12061K05FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061K05FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061K05FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RTT061051FTP | RALEC | 1206 | 0 | $ 0.0087 | ||
| 1206W4F1051T5E | UNI-ROYAL | 1206 | 0 | $ 0.0041 | ||
| WR12X1051FTL | Walsin | 1206 | 0 | $ 0.0042 | ||
| AC1206FR-071K05L | YAGEO | 1206 | 0 | $ 0.0058 | ||
| RC1206FR-071K05L | YAGEO | 1206 | 0 | $ 0.0042 |

