Meritek CR011690F
| Manufacturer | |
| MPN | CR011690F |
| LCSC Part # | C6767940 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 169Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 169Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 169Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0887 | $ 0.09 |
| 200+ | $ 0.0354 | $ 7.08 |
| 500+ | $ 0.0342 | $ 17.10 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 169Ω | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Resistance | 169Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF1690T4E | UNI-ROYAL | 2512 | 2,820 | $ 0.0281 | ||
| FRC2512F1690TS | FOJAN | 2512 | 1,820 | $0.0312 $0.0328 | ||
| RMC1K1690FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE1690F | KOA | 2512 | 0 | $ 0.04 | ||
| ERJ-S1TF1690U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-U1TF1690U | PANASONIC | 2512 | 0 | $ 0.1453 | ||
| ERJ-1TNF1690U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| RMCF2512FT169R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMEF2512FT169R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT169R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRCW2512169RFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512169RFKEH | VISHAY | 2512 | 0 | $ 0.0605 | ||
| CRCW2512169RFKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| RTT251690FTE | RALEC | 2512 | 0 | $ 0.031 | ||
| AC2512FK-07169RL | YAGEO | 2512 | 0 | $ 0.0573 | ||
| RC2512FK-07169RL | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW2512169RFKEGHP | VISHAY | 2512 | 0 | $ 0.2421 | ||
| RHC2512FT169R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3279 | ||
| CRGH2512F169R | TE Connectivity | 2512 | 0 | $ 0.2108 | ||
| AC2512FK-7W169RL | YAGEO | 2512 | 0 | $ 0.3187 |

