CREE LED CMT1420-0000-000N0H0A30H
| Manufacturer | |
| MPN | CMT1420-0000-000N0H0A30H |
| LCSC Part # | C6767459 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2610lm 3000K 80 115° 34.4V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.
Features
- 9.8-mm optical light source
- Minimum CRI options: 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36-V grade
- 85~°C binning and characterization
- Maximum drive current: 1300 mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Track lights, downlights, outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.8973 | $ 9.90 |
| 200+ | $ 3.9498 | $ 789.96 |
| 500+ | $ 3.8172 | $ 1908.60 |
| 1,000+ | $ 3.7525 | $ 3752.50 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 2610lm | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.4V | |
| Illumination Color | Warm White |
Introduction
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.
Features
- 9.8-mm optical light source
- Minimum CRI options: 70, 80, 90, and 95
- EasyWhite® 2-step, 3-step, and 5-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage option: 36-V grade
- 85~°C binning and characterization
- Maximum drive current: 1300 mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top-side solder connection
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Track lights, downlights, outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

