Cornell Dubilier Electronics CMR05E560GPDR
| Manufacturer | |
| MPN | CMR05E560GPDR |
| LCSC Part # | C6767178 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±2% 500V 56pF Mica and PTFE Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 56pF |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.4368 | $ 48.44 |
| 198+ | $ 19.3265 | $ 3826.65 |
| 506+ | $ 18.6805 | $ 9452.33 |
| 990+ | $ 18.3614 | $ 18177.79 |
Standard Packaging22/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Voltage Rating | 500V | |
| Capacitance | 56pF |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

