CREE LED CMA1840-0000-000N0U0A57G
| Manufacturer | |
| MPN | CMA1840-0000-000N0U0A57G |
| LCSC Part # | C6766689 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4957lm 5700K 90 115° 34.7V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 4957lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 4957lm | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Cold White |
Introduction
XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.
Features
- 14 mm optical light source
- Optical design consistent with CXA1830 and CXB1830 LEDs
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2300 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5875 | $ 15.59 |
| 200+ | $ 6.2205 | $ 1244.10 |
| 500+ | $ 6.0122 | $ 3006.10 |
| 1,000+ | $ 5.9097 | $ 5909.70 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 4957lm | |
| Color Temperature | 5700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 4957lm | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 34.7V | |
| Illumination Color | Cold White |
Introduction
XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMA LEDs share the same package design and light-emitting surface (LES) dimensions as Cree LED's industry-leading CXA2 standard-density LEDs, enabling lighting manufacturers to address a range of performance requirements for applications such as track lighting, downlights, and outdoor lighting using a single, easy-to-use platform. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning.
Features
- 14 mm optical light source
- Optical design consistent with CXA1830 and CXB1830 LEDs
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning available
- Advanced Color 2-step and 3-step binning available
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 2300 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

