Samsung Electro-Mechanics CL31A226MOHNNWE
| Manufacturer | |
| MPN | CL31A226MOHNNWE |
| LCSC Part # | C6766060 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22uF X5R ±20% 16V 1206 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3166 | $ 0.32 |
| 200+ | $ 0.1264 | $ 25.28 |
| 500+ | $ 0.1221 | $ 61.05 |
| 1,000+ | $ 0.12 | $ 120.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31A226MOCLNNC | Samsung Electro-Mechanics | 1206 | 24,365 | $0.2001 $0.2021 | ||
| 1206X226M160NT | FH | 1206 | 8,705 | $0.1657 $0.1673 | ||
| TCC1206X5R226M160HT | CCTC | 1206 | 4,130 | $ 0.1037 | ||
| CGA1206X5R226M160NT | HRE | 1206 | 2,625 | $ 0.1367 | ||
| GRM319R61C226ME15D | muRata | 1206 | 2,465 | $0.2818 $0.4143 | ||
| EMK316BBJ226MLHT | Taiyo Yuden | 1206 | 1,995 | $ 0.3761 | ||
| EMK316BJ226ML-T | Taiyo Yuden | 1206 | 940 | $ 0.0577 | ||
| CGA5L1X5R1C226MT0Y0E | TDK | 1206 | 605 | $ 0.3108 | ||
| C3216X5R1C226MTJ00N | TDK | 1206 | 95 | $ 0.1958 | ||
| C1206C226M4PACTU | KEMET | 1206 | 5 | $ 0.4019 | ||
| CGA5L1X5R1C226M160AC | TDK | 1206 | 3 | $ 1.7225 | ||
| C1206C226M4PAC7800 | KEMET | 1206 | 0 | $ 0.1399 | ||
| C1206C226M4PAC7210 | KEMET | 1206 | 0 | $ 0.117 | ||
| GRM319R61C226ME15J | muRata | 1206 | 0 | $ 0.1022 | ||
| CL31A226MOHNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0671 | ||
| EMK316ABJ226ML-T | Taiyo Yuden | 1206 | 0 | $ 0.0292 | ||
| EMK316ABJ226MD-T | Taiyo Yuden | 1206 | 0 | $ 0.18 | ||
| C1206X5R160-226MNE | Venkel | 1206 | 0 | $ 0.1728 | ||
| 1206X5R226M160NT | AIDE CAPACITOR | 1206 | 0 | $ 0.0386 | ||
| 1206X226M160CT | Walsin | 1206 | 0 | $ 0.1076 |

